
The P1025NXN5DFB is a dual-core RISC microprocessor with a 32-bit data bus and 32KB of cache memory. It operates within a temperature range of -40°C to 125°C and is packaged in a halogen-free FBGA. This microprocessor is part of the QorIQ P1 series and is available in a tray packaging format.
Sign in to ask questions about the NXP P1025NXN5DFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P1025NXN5DFB technical specifications.
| Package/Case | FBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | -40°C |
| Number of Cores | 2 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| Series | QorIQ P1 |
| Weight | 0.083963oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1025NXN5DFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
