The P2010NSE2HFC is a single-core microprocessor with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It features a 32-bit data bus width and supports I2C and Ethernet interfaces. This RoHS compliant device is packaged in a BGA package and is suitable for surface mount applications. The P2010NSE2HFC is part of the QorIQ P2 series and has a weight of 0.18509 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P2010NSE2HFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2010NSE2HFC technical specifications.
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Ethernet |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2010NSE2HFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
