PowerPC e500v2 Microprocessor IC QorIQ P2 1 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
Checking distributor stock and pricing after the page loads.
NXP P2010NSE2KFC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, Ethernet |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
No datasheet is available for this part.