
The P2010NSE2MFC is a single-core microprocessor with a 32-bit data bus width and support for I2C and Ethernet interfaces. It operates within a temperature range of 0°C to 125°C and is manufactured with halogen-free materials. This microprocessor is part of the QorIQ P2 series and is packaged in a BGA package.
Checking distributor stock and pricing after the page loads.
NXP P2010NSE2MFC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, Ethernet |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
No datasheet is available for this part.
