NXP P2010NSE2MHC technical specifications.
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2010NSE2MHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.