The P2010NSN2HFC is a 32-bit microprocessor with a maximum operating frequency of 1.2GHz and a maximum operating temperature of 125°C. It features a data bus width of 32 bits and is packaged in a surface mount BGA package. The device is compliant with RoHS regulations and is part of the QorIQ P2 series. It has a RAM size of 512KB and is suitable for use in high-speed applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P2010NSN2HFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2010NSN2HFC technical specifications.
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Ethernet, USB |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2010NSN2HFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
