NXP P2010NSN2KFC technical specifications.
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Ethernet, USB |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2010NSN2KFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.