Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P2010NSN2MFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2010NSN2MFC technical specifications.
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Interface | I2C, Ethernet, SPI, USB, UART, PCI |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2010NSN2MFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
