Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P2010NSN2MHC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2010NSN2MHC technical specifications.
| Number of Terminals | 689 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1200 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P2010NSN2MHC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.