Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P2010NSN2NHC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2010NSN2NHC technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| RoHS | Compliant |
Download the complete datasheet for NXP P2010NSN2NHC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.