
The P2010NXE2HHC is a single-core microprocessor with a 32-bit data bus width, operating within a temperature range of -40°C to 125°C. It is packaged in a tray and is compliant with RoHS regulations. This microprocessor is part of the QorIQ P2 series and features halogen-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P2010NXE2HHC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2010NXE2HHC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2010NXE2HHC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.