
The P2010NXE2KFC is a single-core microprocessor with a 32-bit data bus width and 16 programmable I/Os. It features a ROM memory type and L2 cache. Operating temperature range is from -40°C to 125°C. This device is packaged in a BGA package and is RoHS compliant.
Sign in to ask questions about the NXP P2010NXE2KFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2010NXE2KFC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2010NXE2KFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.