
The P2010NXE2KHC is a 1GHz 32-bit ROM microprocessor with a single core, operating within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is halogen free. This microprocessor is part of the QorIQ P2 series and is compliant with RoHS regulations.
NXP P2010NXE2KHC technical specifications.
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2010NXE2KHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.