NXP P2010NXE2MHC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2010NXE2MHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.