
The P2010NXN2HFC is a 1-core microprocessor with a frequency of 800MHz and a 32-bit data bus width. It supports I2C and Ethernet interfaces and is packaged in a BGA package. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a tray packaging format and has a weight of 0.18509oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P2010NXN2HFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2010NXN2HFC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Ethernet |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2010NXN2HFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
