The P2010NXN2KFC is a 689-pin microprocessor from NXP, featuring a RISC architecture and a 64-bit external data bus. It operates within a supply voltage range of 1.05V to 1.1V and has a maximum clock frequency of 100MHz. The device is packaged in a 31x31mm S-PBGA-B689 package, suitable for bottom-terminal mounting.
Sign in to ask questions about the NXP P2010NXN2KFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2010NXN2KFC technical specifications.
| Number of Terminals | 689 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P2010NXN2KFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.