
The P2010NXN2KHC is a 32-bit microprocessor with a maximum operating frequency of 1.2GHz and a maximum operating temperature of 125°C. It is a surface mount device packaged in a BGA package. The microprocessor features 16 programmable I/Os and 2 timers/counters. It is compliant with RoHS standards and is part of the QorIQ P2 series.
Sign in to ask questions about the NXP P2010NXN2KHC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2010NXN2KHC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Ethernet, SPI, USB, UART, PCI |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2010NXN2KHC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
