The P2020NSE2HFC is a dual-core microprocessor that operates at a maximum frequency of 800 megahertz. It features a 32-bit data bus width and supports a range of interfaces, including I2C, Ethernet, SPI, USB, UART, and PCI. This device is packaged in a ball grid array (BGA) package, making it suitable for surface mount applications. The processor operates within a temperature range of 0 to 125 degrees Celsius and meets the requirements of the Restriction of Hazardous Substances (RoHS) regulations.
Checking distributor stock and pricing after the page loads.
NXP P2020NSE2HFC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Ethernet, SPI, USB, UART, PCI |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
No datasheet is available for this part.