
The P2020NSE2HHC is a dual-core microprocessor with a 32-bit data bus width and support for I2C and Ethernet interfaces. It features a BGA package and operates within a temperature range of 0 to 125°C. The device is RoHS compliant and is part of the QorIQ P2 series. It has 16 programmable I/Os and 16 I/Os in total, with a weight of 0.18509 ounces.
NXP P2020NSE2HHC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, Ethernet |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2020NSE2HHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
