MPU QorIQ P2020 RISC 32bit 45nm 1GHz 689-Pin TEBGA II Tray
Checking distributor stock and pricing after the page loads.
NXP P2020NSE2KFC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 689 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.