NXP P2020NSE2KHC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, Ethernet |
| Max Frequency | 1GHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2020NSE2KHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
