The P2020NSE2MFC is a 689-pin TEBGA microprocessor from NXP, operating at a supply voltage of 1.05V to 1.1V. It features a 32-bit RISC architecture and a maximum clock frequency of 100MHz. The device is designed for use in various applications, including those requiring high-performance processing capabilities. The microprocessor is packaged in a TEBGA-689 package, which is mounted on the bottom of the device. The operating temperature range is not specified in the provided data.
NXP P2020NSE2MFC technical specifications.
| Number of Terminals | 689 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 1200 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P2020NSE2MFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.