Checking distributor stock and pricing after the page loads.
NXP P2020NSE2NHC technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| RoHS | Compliant |
No datasheet is available for this part.