
The P2020NSN2HHC is a dual-core microprocessor with a 32-bit data bus width, operating at a maximum frequency of 1.2GHz and a supply voltage of 1.05V. It features a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device is part of the QorIQ P2 series and is packaged in a TEBGA-689 package, available in a tray packaging with 27 units per package. The P2020NSN2HHC is compliant with RoHS regulations and is halogen-free.
Checking distributor stock and pricing after the page loads.
NXP P2020NSN2HHC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, USB, I2C, Ethernet, UART, PCI |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.05V |
| Package Quantity | 27 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
No datasheet is available for this part.