
The P2020NSN2KFC is a dual-core microprocessor with 32-bit data bus width and a maximum operating frequency of 1.2GHz. It operates within a temperature range of 0°C to 125°C and is supplied with a voltage of 1.05V. The device is part of the QorIQ P2 series and is packaged in a TEBGA-689 package. The P2020NSN2KFC is compliant with RoHS regulations and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P2020NSN2KFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2020NSN2KFC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, USB, I2C, Ethernet, UART, PCI |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.05V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2020NSN2KFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
