The P2020NSN2KHC is a 689-pin RISC microprocessor with a nominal supply voltage of 1.05V and a maximum clock frequency of 100MHz. It has a 32-bit architecture and is packaged in a TEBGA-689 package. The device is designed for use in a variety of applications, including those requiring high-speed processing and data transfer. The microprocessor is suitable for operation over a temperature range of unspecified values. Compliance with specific industry standards is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P2020NSN2KHC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2020NSN2KHC technical specifications.
| Number of Terminals | 689 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P2020NSN2KHC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.