NXP P2020NSN2NHC technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| RoHS | Compliant |
Download the complete datasheet for NXP P2020NSN2NHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.