
The P2020NXE2HFC is a dual-core microprocessor from NXP, featuring a 32-bit data bus and operating at a maximum frequency of 800MHz. It is designed to withstand temperatures up to 125°C and is compliant with RoHS regulations. The device is packaged in a TEBGA-689 surface-mount package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NXP P2020NXE2HFC technical specifications.
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, PCI |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
No datasheet is available for this part.