
The P2020NXE2HHC is a dual-core microprocessor from NXP, featuring a 32-bit data bus width and a maximum operating frequency of 800MHz. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a TEBGA-689 package and is part of the QorIQ P2 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P2020NXE2HHC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2020NXE2HHC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, PCI |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -40°C |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2020NXE2HHC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.