Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P2020PSE2HZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2020PSE2HZB technical specifications.
| Data Bus Width | 32b |
| Interface | SPI, USB, Ethernet, MMC |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.05V |
| Packaging | Tray |
| RAM Size | 512KB |
| Series | QorIQ P2 |
| Weight | 0.161364oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2020PSE2HZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.