NXP P2020PSE2KZA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.167897oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2020PSE2KZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.