NXP P2020PSE2KZB technical specifications.
| Data Bus Width | 32b |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | QorIQ P2 |
| Weight | 0.161364oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2020PSE2KZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
