
The P2040NSE1FLB is a quad-core microprocessor with 1MB of flash memory and 32KB of RAM. It operates at a maximum frequency of 1.2GHz and can withstand temperatures up to 105°C. This device is packaged in a tray and features a halogen-free design. It supports multiple interfaces, including I2C, SPI, USB, and UART, making it suitable for a variety of applications.
NXP P2040NSE1FLB technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, UART |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Packaging | Tray |
| RAM Size | 32KB |
| Series | QorIQ P2 |
| Weight | 0.194141oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2040NSE1FLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.