Sign in to ask questions about the NXP P2040NSE1KLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2040NSE1KLB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Packaging | Tray |
| RAM Size | 32KB |
| Series | QorIQ P2 |
| Weight | 0.194141oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2040NSE1KLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.