NXP P2040NSN7HLC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Packaging | Tray |
| Series | QorIQ P2 |
| Weight | 0.194141oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2040NSN7HLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.