NXP P2040NXE1MMB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, UART |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | QorIQ P2 |
| Weight | 0.194141oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2040NXE1MMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.