NXP P2040NXE7MMC technical specifications.
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, PCIe, UART |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 105°C |
| Memory Type | L1 Cache, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Operating Supply Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.194141oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2040NXE7MMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.