Microprocessors - MPU P2040 -40-105C NE1200 R2
Checking distributor stock and pricing after the page loads.
NXP P2040NXN7MMC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, UART, SPI, Ethernet, PCIe, SATA |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| Series | QorIQ P2 |
| Weight | 0.194141oz |
| RoHS | Compliant |
No datasheet is available for this part.