IC MPU Q OR IQ 1.5GHZ 780FCBGA
Checking distributor stock and pricing after the page loads.
NXP P2041NSE7PNAC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | QorIQ P2 |
| RoHS | Compliant |
No datasheet is available for this part.