Sign in to ask questions about the NXP P2041NSE7PNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2041NSE7PNC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 1.5GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, UART, SPI, Ethernet, PCIe, SATA |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1V |
| Number of Cores | 4 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.194141oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2041NSE7PNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.