
The P2041NSN1MMB is a 32-bit microprocessor from NXP, featuring a 1.5GHz clock speed and 1MB of memory. It also includes 32KB of RAM and supports various interfaces such as I2C, SPI, USB, and UART. This device is compliant with RoHS regulations and is packaged in a tray with a single unit per package.
Sign in to ask questions about the NXP P2041NSN1MMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2041NSN1MMB technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, UART |
| Max Frequency | 1.5GHz |
| Memory Size | 1MB |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.194141oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2041NSN1MMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.