NXP P2041NSN1PNB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.5GHz |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.194141oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2041NSN1PNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.