NXP P2041NXE7MMC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, UART |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.194141oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2041NXE7MMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.