The P2041NXE7PNC microprocessor is a 64-bit RISC device with a maximum clock frequency of 1500MHz. It features a 64-bit external data bus width and a 32-bit address bus width. The device is packaged in a 780-pin FCBGA package, measuring 23mm in width and length. It is designed for use in high-performance applications, with a maximum operating temperature range of 0°C to 100°C.
Sign in to ask questions about the NXP P2041NXE7PNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P2041NXE7PNC technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 23 |
| Length | 23 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 64 |
| Speed | 1500 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P2041NXE7PNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.