NXP P2041NXN7MMC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| RoHS | Compliant |
Download the complete datasheet for NXP P2041NXN7MMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.