NXP P2041RDB-PB technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet, SATA |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Memory Size | 1MB |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 32KB |
| Series | QorIQ™ |
| RoHS | Compliant |
Download the complete datasheet for NXP P2041RDB-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.