PowerPC e500mc Microprocessor IC QorIQ P3 4 Core, 32-Bit 1.333GHz 1295-FCPBGA (37.5x37.5)
Checking distributor stock and pricing after the page loads.
NXP P3041NSE1NNB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.333GHz |
| Halogen Free | Halogen Free |
| Interface | USB |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P3 |
| Weight | 0.492813oz |
| RoHS | Compliant |
No datasheet is available for this part.