Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P3041NSE7MMC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P3041NSE7MMC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P3 |
| Weight | 0.492915oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P3041NSE7MMC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.