The P3041NSE7NNC is a 32-bit microprocessor from NXP, featuring a frequency of 1.333GHz and packaged in a halogen-free FCBGA package. It is designed for surface mount applications and operates within a temperature range of 0°C to 105°C. This device is RoHS compliant and part of the QorIQ P3 series. The microprocessor has 4 cores and is packaged in a tray for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P3041NSE7NNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P3041NSE7NNC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.333GHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P3 |
| Weight | 0.492915oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P3041NSE7NNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.