
The NXP P3041NSN1NNB is a 32-bit quad-core microprocessor with a maximum operating frequency of 1.5GHz and a minimum operating temperature of 0°C. It features a 1MB memory size and supports USB interface. The device is packaged in a halogen-free FCBGA package and is compliant with RoHS regulations. It operates within a temperature range of 0°C to 105°C.
NXP P3041NSN1NNB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.333GHz |
| Halogen Free | Halogen Free |
| Interface | USB |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P3 |
| Weight | 0.492813oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P3041NSN1NNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.